Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Zarges Aluminium 2 x 10 steps Step Ladder, 2.2m open length

Номер на артикул на RS: 799-0679Марка: Zarges№ по каталога на производителя: 41270IMPA: 617130
brand-logo
Преглед на всички в Подвижни стълби

Технически документи

Спецификации

Brand

Zarges

Number of Treads

2 x 10

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

2.2m

Maximum Load

150kg

Weight

12.4kg

Страна на произход

Germany

Детайли за продукта

Zarges Anodised Double Sided Steps

Zarges double-sided steps, anodised finish with 80 mm deep treads. The treads and stiles are made from extruded aluminium sections for excellent durability. Triple riveted connection between treads and stiles to ensure maximum strength and a strong strap.

Features and Benefits

• Stand without fatigue treads
• Triple riveted connection between treads and stiles
• High-strength strap with sewn-in fixing strap prevents splay
• Treads and stiles made from extruded aluminium sections
• Fitted with non-slip plastic end caps to help to prevent slipping

Step Ladder Options

• RS stock no: 799-0666, 2 x 6 Steps
• RS stock no: 799-0660, 2 x 8 steps
• RS stock no: 799-0679, 2 x 10 steps

Applications Information

Zarges anodised double-sided steps, ideal for maintenance, Industrial and DIY applications

Standards

EN 131, 150 kilo rating

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 886,03

€ 886,03 Всеки (ex VAT)

Zarges Aluminium 2 x 10 steps Step Ladder, 2.2m open length

€ 886,03

€ 886,03 Всеки (ex VAT)

Zarges Aluminium 2 x 10 steps Step Ladder, 2.2m open length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Zarges

Number of Treads

2 x 10

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

2.2m

Maximum Load

150kg

Weight

12.4kg

Страна на произход

Germany

Детайли за продукта

Zarges Anodised Double Sided Steps

Zarges double-sided steps, anodised finish with 80 mm deep treads. The treads and stiles are made from extruded aluminium sections for excellent durability. Triple riveted connection between treads and stiles to ensure maximum strength and a strong strap.

Features and Benefits

• Stand without fatigue treads
• Triple riveted connection between treads and stiles
• High-strength strap with sewn-in fixing strap prevents splay
• Treads and stiles made from extruded aluminium sections
• Fitted with non-slip plastic end caps to help to prevent slipping

Step Ladder Options

• RS stock no: 799-0666, 2 x 6 Steps
• RS stock no: 799-0660, 2 x 8 steps
• RS stock no: 799-0679, 2 x 10 steps

Applications Information

Zarges anodised double-sided steps, ideal for maintenance, Industrial and DIY applications

Standards

EN 131, 150 kilo rating

Може да се интересувате от