Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Zarges 0.86m Aluminium Work Platform

Номер на артикул на RS: 817-9930Марка: Zarges№ по каталога на производителя: 40374
brand-logo

Технически документи

Спецификации

Brand

Zarges

Platform Height

0.86m

Maximum Load

150kg

Material

Aluminium

Weight

7.5kg

Number of Treads

4

Series

Seventec BP

Страна на произход

Germany

Детайли за продукта

Zarges Double Sided Work Platform

Professional folding step stool that's safe and quick to position. The wide treads offer a comfortable and rigid platform where speed and ease are key.

600 mm x 300 mm platform
85 mm deep treads for secure foot holding
Double sided
High stability and rigidity with integrated hinge connection
7 point step stile connection with supporting ridge

Информацията за складовите наличности временно не е налична.

€ 539,77

€ 539,77 Всеки (ex VAT)

Zarges 0.86m Aluminium Work Platform

€ 539,77

€ 539,77 Всеки (ex VAT)

Zarges 0.86m Aluminium Work Platform
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Zarges

Platform Height

0.86m

Maximum Load

150kg

Material

Aluminium

Weight

7.5kg

Number of Treads

4

Series

Seventec BP

Страна на произход

Germany

Детайли за продукта

Zarges Double Sided Work Platform

Professional folding step stool that's safe and quick to position. The wide treads offer a comfortable and rigid platform where speed and ease are key.

600 mm x 300 mm platform
85 mm deep treads for secure foot holding
Double sided
High stability and rigidity with integrated hinge connection
7 point step stile connection with supporting ridge