Zarges 0.8m Aluminium Work Platform

Номер на артикул на RS: 817-9905Марка: Zarges№ по каталога на производителя: 40264
brand-logo

Технически документи

Спецификации

Brand

Zarges

Platform Height

0.8m

Maximum Load

150kg

Material

Aluminium

Weight

14kg

Страна на произход

Germany

Детайли за продукта

Zarges AMA Aluminium Modular Step Work Platform

Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.

Features and Benefits:

Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights

This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9005 - 'E' Modular Step
817-9909 - 'F' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates

Може да се интересувате от
Zarges 0.6m Aluminium Work Platform
€ 275,47Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Zarges 0.8m Aluminium Work Platform

P.O.A.

Zarges 0.8m Aluminium Work Platform
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Zarges 0.6m Aluminium Work Platform
€ 275,47Всеки (ex VAT)

Технически документи

Спецификации

Brand

Zarges

Platform Height

0.8m

Maximum Load

150kg

Material

Aluminium

Weight

14kg

Страна на произход

Germany

Детайли за продукта

Zarges AMA Aluminium Modular Step Work Platform

Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.

Features and Benefits:

Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights

This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9005 - 'E' Modular Step
817-9909 - 'F' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates

Може да се интересувате от
Zarges 0.6m Aluminium Work Platform
€ 275,47Всеки (ex VAT)