Yuasa YSP-117 Battery Tester For Various Battery

Номер на артикул на RS: 494-8007Марка: Yuasa№ по каталога на производителя: YSP-117
brand-logo

Технически документи

Спецификации

Brand

Yuasa

For Battery Chemistry

Lead Acid

For Battery Size

12V Lead Acid, 6V Lead Acid

Страна на произход

United Kingdom

Детайли за продукта

Yuasa YSP-117 Battery Tester

Introducing a compact, lightweight tester from the Yuasa. This tester is designed for conductance measuring and provides a simple method to screen the of health for 6 V and 12 V sealed lead-acid batteries.

Why would you buy this battery tester?

The YSP-117 Battery Tester has been very well designed with ease of use at its core. During application, it can be used as a handheld device or place on a surface of your choosing. This is an essential piece of equipment when working in environments where batteries are a key component in the function of day to day tasks and ensuring they perform at their best.

Features and Benefits

• Easy to setup tester
• Efficient and accurate
• Measures and displays the direct current voltage (Vdc) and conductance
• Compatible with 6 V and 12 V sealed lead-acid batteries
• Ensure the operation of critical systems despite power loss
• LCD screen
• Integral test leads
• External power source not required
• Battery voltage and conductance displayed under 10 seconds
• Conductance method recognised by IEEE standard
• Fully compliant with relevant NIST standard

Operating Range

• 6 and 12 V nominal batteries from 1.2 to 55 Ah
• Voltmeter: +6.0 to +14.0 VDC
• Conductance: 20 to 600 siemens
• Operating Temperature: -18 to 50 °C

Typical Applications

Battery testers can test the current of a battery and measure whether it is a good or bad battery. These pieces of equipment are the ideal test tools for maintenance, troubleshooting and performance testing of individual stationery batteries and battery banks used in critical battery back-up applications and they can generally cover a broad range of battery test functions from DC voltage and resistance tests to full condition testing using automated string function testing and the test probe integrated infra-red temperature measurement system. Battery testers allow you to quickly and easily define upper and lower measurement thresholds or tolerance ranges. They are most commonly used in:
Security systems
Emergency lighting
Mobility vehicles
Uninterruptible power supplies
Facility Maintenance
Maintenance & Repair
Home DIY

Може да се интересувате от
ACT Meter 612-IBT Battery Tester 12 V, 6 V
€ 489,23Всеки (ex VAT)

P.O.A.

Yuasa YSP-117 Battery Tester For Various Battery

P.O.A.

Yuasa YSP-117 Battery Tester For Various Battery

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
ACT Meter 612-IBT Battery Tester 12 V, 6 V
€ 489,23Всеки (ex VAT)

Технически документи

Спецификации

Brand

Yuasa

For Battery Chemistry

Lead Acid

For Battery Size

12V Lead Acid, 6V Lead Acid

Страна на произход

United Kingdom

Детайли за продукта

Yuasa YSP-117 Battery Tester

Introducing a compact, lightweight tester from the Yuasa. This tester is designed for conductance measuring and provides a simple method to screen the of health for 6 V and 12 V sealed lead-acid batteries.

Why would you buy this battery tester?

The YSP-117 Battery Tester has been very well designed with ease of use at its core. During application, it can be used as a handheld device or place on a surface of your choosing. This is an essential piece of equipment when working in environments where batteries are a key component in the function of day to day tasks and ensuring they perform at their best.

Features and Benefits

• Easy to setup tester
• Efficient and accurate
• Measures and displays the direct current voltage (Vdc) and conductance
• Compatible with 6 V and 12 V sealed lead-acid batteries
• Ensure the operation of critical systems despite power loss
• LCD screen
• Integral test leads
• External power source not required
• Battery voltage and conductance displayed under 10 seconds
• Conductance method recognised by IEEE standard
• Fully compliant with relevant NIST standard

Operating Range

• 6 and 12 V nominal batteries from 1.2 to 55 Ah
• Voltmeter: +6.0 to +14.0 VDC
• Conductance: 20 to 600 siemens
• Operating Temperature: -18 to 50 °C

Typical Applications

Battery testers can test the current of a battery and measure whether it is a good or bad battery. These pieces of equipment are the ideal test tools for maintenance, troubleshooting and performance testing of individual stationery batteries and battery banks used in critical battery back-up applications and they can generally cover a broad range of battery test functions from DC voltage and resistance tests to full condition testing using automated string function testing and the test probe integrated infra-red temperature measurement system. Battery testers allow you to quickly and easily define upper and lower measurement thresholds or tolerance ranges. They are most commonly used in:
Security systems
Emergency lighting
Mobility vehicles
Uninterruptible power supplies
Facility Maintenance
Maintenance & Repair
Home DIY

Може да се интересувате от
ACT Meter 612-IBT Battery Tester 12 V, 6 V
€ 489,23Всеки (ex VAT)