Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yuasa Battery Charger For Lead Acid 13.65V 4A with EU, UK plug

Номер на артикул на RS: 753-4705Марка: Yuasa№ по каталога на производителя: YPC4A12
brand-logo

Технически документи

Спецификации

Brand

Yuasa

Chemistries Charged

Lead Acid

Output Voltage

13.65V

Charge Current

4A

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

220 → 260V ac

Batteries Included

No

Dimensions

164 x 85 x 55mm

Weight

620g

Детайли за продукта

Yuasa Yu-PowerTN Intelligent Battery Chargers

Introducing the series of Yuasa Yu-PowerTM intelligent battery chargers that utilise multi-stage proportional timing technology to ensure safe and efficient charging of lead acid batteries. The use of proportional timing during the bulk charging mode ensures the best balance of maximum state of charge, without damaging the battery before switching to the float charging mode. Once in float charge mode the charger will charge the battery and maintain it at 100% state of charge whilst using an ECO mode to save power. The intelligence of these chargers is further demonstrated by employing a combination of cut off systems, which prevents overcharging of the battery.

Yu-PowerTM battery chargers are available in 4 options:
• Yuasa YPC2A12 - 12V / 2A - 753-4692
• Yuasa YPC4A12 - 12V / 4A - 753-4705
• Yuasa YPC8A12 - 12V / 8A - 753-4718
• Yuasa YPC4A24 - 24V / 4A - 753-4709
Chargers supplied with YPCCLIP Torbury to clips adaptor

Features and Benefits:

• Euro to UK plug adaptor included
• Multi-stage and proportional timed charging management
• Suitable for VRLA, Automotive and Motorcycle batteries
• High-frequency switch mode design
• Multi-level charging protection

Typical Application:

Battery chargers are typically used for charging lead-acid:
• VRLA batteries
• Automotive batteries
• Motorcycle batteries
• Houshold batteries

FAQs:

What batteries do they charge?
The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.

Is this charger supplied with clamps?
No, the charger is supplied with YPCCLIP (Torbury to clips) adaptor only. Compatible battery clamps are RS stock no: 753-4711

Can these chargers be used outdoor?
No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.

Supplied with

Lead Acid Yuasa

Може да се интересувате от
Yuasa Battery Charger For
P.O.A.Всеки (ex VAT)
Yuasa Battery Charger For
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 117,91

€ 117,91 Всеки (ex VAT)

Yuasa Battery Charger For Lead Acid 13.65V 4A with EU, UK plug

€ 117,91

€ 117,91 Всеки (ex VAT)

Yuasa Battery Charger For Lead Acid 13.65V 4A with EU, UK plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Yuasa Battery Charger For
P.O.A.Всеки (ex VAT)
Yuasa Battery Charger For
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Yuasa

Chemistries Charged

Lead Acid

Output Voltage

13.65V

Charge Current

4A

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

220 → 260V ac

Batteries Included

No

Dimensions

164 x 85 x 55mm

Weight

620g

Детайли за продукта

Yuasa Yu-PowerTN Intelligent Battery Chargers

Introducing the series of Yuasa Yu-PowerTM intelligent battery chargers that utilise multi-stage proportional timing technology to ensure safe and efficient charging of lead acid batteries. The use of proportional timing during the bulk charging mode ensures the best balance of maximum state of charge, without damaging the battery before switching to the float charging mode. Once in float charge mode the charger will charge the battery and maintain it at 100% state of charge whilst using an ECO mode to save power. The intelligence of these chargers is further demonstrated by employing a combination of cut off systems, which prevents overcharging of the battery.

Yu-PowerTM battery chargers are available in 4 options:
• Yuasa YPC2A12 - 12V / 2A - 753-4692
• Yuasa YPC4A12 - 12V / 4A - 753-4705
• Yuasa YPC8A12 - 12V / 8A - 753-4718
• Yuasa YPC4A24 - 24V / 4A - 753-4709
Chargers supplied with YPCCLIP Torbury to clips adaptor

Features and Benefits:

• Euro to UK plug adaptor included
• Multi-stage and proportional timed charging management
• Suitable for VRLA, Automotive and Motorcycle batteries
• High-frequency switch mode design
• Multi-level charging protection

Typical Application:

Battery chargers are typically used for charging lead-acid:
• VRLA batteries
• Automotive batteries
• Motorcycle batteries
• Houshold batteries

FAQs:

What batteries do they charge?
The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.

Is this charger supplied with clamps?
No, the charger is supplied with YPCCLIP (Torbury to clips) adaptor only. Compatible battery clamps are RS stock no: 753-4711

Can these chargers be used outdoor?
No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.

Supplied with

Lead Acid Yuasa

Може да се интересувате от
Yuasa Battery Charger For
P.O.A.Всеки (ex VAT)
Yuasa Battery Charger For
P.O.A.Всеки (ex VAT)