Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yuasa 6V Faston 6.35mm Sealed Lead Acid Battery, 12Ah

Номер на артикул на RS: 180-9145Марка: Yuasa№ по каталога на производителя: NP12-6L
brand-logo

Технически документи

Спецификации

Brand

Yuasa

Capacity

12Ah

Nominal Voltage

6V

Construction

VRLA AGM

Terminal Type

Faston 6.35mm

Flame Resistant

No

Dimensions

97.5 x 151 x 50mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

YUASA NP

Weight

2.1kg

Страна на произход

China

Може да се интересувате от
Sonnenschein Sealed Lead Acid Battery
P.O.A.Всеки (ex VAT)
RS PRO 6V T1 Sealed Lead Acid Battery, 10Ah
€ 27,28Всеки (ex VAT)
Yuasa 6V Faston 6.35mm Sealed Lead Acid Battery, 12Ah
€ 41,16Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 45,97

€ 45,97 Всеки (ex VAT)

Yuasa 6V Faston 6.35mm Sealed Lead Acid Battery, 12Ah

€ 45,97

€ 45,97 Всеки (ex VAT)

Yuasa 6V Faston 6.35mm Sealed Lead Acid Battery, 12Ah
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Sonnenschein Sealed Lead Acid Battery
P.O.A.Всеки (ex VAT)
RS PRO 6V T1 Sealed Lead Acid Battery, 10Ah
€ 27,28Всеки (ex VAT)
Yuasa 6V Faston 6.35mm Sealed Lead Acid Battery, 12Ah
€ 41,16Всеки (ex VAT)

Технически документи

Спецификации

Brand

Yuasa

Capacity

12Ah

Nominal Voltage

6V

Construction

VRLA AGM

Terminal Type

Faston 6.35mm

Flame Resistant

No

Dimensions

97.5 x 151 x 50mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

YUASA NP

Weight

2.1kg

Страна на произход

China

Може да се интересувате от
Sonnenschein Sealed Lead Acid Battery
P.O.A.Всеки (ex VAT)
RS PRO 6V T1 Sealed Lead Acid Battery, 10Ah
€ 27,28Всеки (ex VAT)
Yuasa 6V Faston 6.35mm Sealed Lead Acid Battery, 12Ah
€ 41,16Всеки (ex VAT)