Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yuasa 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

Номер на артикул на RS: 675-5680Марка: Yuasa№ по каталога на производителя: 3DH4-0T4
brand-logo

Технически документи

Спецификации

Brand

Yuasa

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

4Ah

Terminal Type

Tags

Size

D

Brand Range

YU-Lite NiCd

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

Страна на произход

China

Детайли за продукта

Yuasa Ni-Cd D Rechargeable Battery Packs

Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.

Why would you buy rechargeable D batteries?

Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.

Features and Benefits

• Ni-Cd Sealed Batteries
• Rechargeable
• High Temp D
• 2.4 V to 6 V nominal voltage
• Electrical Contact Solder Tags
• Wire Lead and AMP Connector
• Size: D
• Operating temperature: -20 to +70 °C

Yuasa Ni-Cd Rechargeable D Cell Options

Wire Lead and AMP Connector
• 2DH4-0LAP3, 2.4V; RS stock no: 675-5696
• 2DH4-0LA4, 2.4V; RS stock no: 675-5703
• 3DH4-0LA4, 3.6V; RS stock no: 675-5712
• 3DH4-0LAP3, 3.6V; RS stock no: 675-5706
• 4DH4-0LAP3,4.8V; RS stock no: 675-5709
• 4DH4-0LA4, 4.8V; RS stock no: 675-5715
• 5DH4-0LA4, 6V RS stock no: 675-5719

Electrical Contact Solder Tags
• 3DH4-0T4, 3.6V; RS stock no: 675-5680
• 2DH4-0T4, 2.4V, RS stock no: 675-5686
• 4DH4-0T4, 4.8V, RS stock no: 675-5699
• 5DH4-0T4, 6V; RS stock no: 675-5692

Charge Time

• Standard charge: 14 to 16 hrs
• Quick charge: 4 to 5 hrs
• Ni-Cd batteries are supplied with a residual charge and should be charged before use.

Compatible Accessories

• D cell battery Holder; RS stock no: 707-4960
• D cell battery end cap, RS stock no: 707-4979

Typical Applications

These batteries are ideal for large flashlights, megaphones, products that use electric motors.

FAQ’s

How long do rechargeable batteries last?
The Yuasa D cell Ni-Cd Rechargeable Batteries have a 4 Year life duration at 50 °C

What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,84

€ 29,84 Всеки (ex VAT)

Yuasa 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

€ 29,84

€ 29,84 Всеки (ex VAT)

Yuasa 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Yuasa

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

4Ah

Terminal Type

Tags

Size

D

Brand Range

YU-Lite NiCd

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

Страна на произход

China

Детайли за продукта

Yuasa Ni-Cd D Rechargeable Battery Packs

Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.

Why would you buy rechargeable D batteries?

Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.

Features and Benefits

• Ni-Cd Sealed Batteries
• Rechargeable
• High Temp D
• 2.4 V to 6 V nominal voltage
• Electrical Contact Solder Tags
• Wire Lead and AMP Connector
• Size: D
• Operating temperature: -20 to +70 °C

Yuasa Ni-Cd Rechargeable D Cell Options

Wire Lead and AMP Connector
• 2DH4-0LAP3, 2.4V; RS stock no: 675-5696
• 2DH4-0LA4, 2.4V; RS stock no: 675-5703
• 3DH4-0LA4, 3.6V; RS stock no: 675-5712
• 3DH4-0LAP3, 3.6V; RS stock no: 675-5706
• 4DH4-0LAP3,4.8V; RS stock no: 675-5709
• 4DH4-0LA4, 4.8V; RS stock no: 675-5715
• 5DH4-0LA4, 6V RS stock no: 675-5719

Electrical Contact Solder Tags
• 3DH4-0T4, 3.6V; RS stock no: 675-5680
• 2DH4-0T4, 2.4V, RS stock no: 675-5686
• 4DH4-0T4, 4.8V, RS stock no: 675-5699
• 5DH4-0T4, 6V; RS stock no: 675-5692

Charge Time

• Standard charge: 14 to 16 hrs
• Quick charge: 4 to 5 hrs
• Ni-Cd batteries are supplied with a residual charge and should be charged before use.

Compatible Accessories

• D cell battery Holder; RS stock no: 707-4960
• D cell battery end cap, RS stock no: 707-4979

Typical Applications

These batteries are ideal for large flashlights, megaphones, products that use electric motors.

FAQ’s

How long do rechargeable batteries last?
The Yuasa D cell Ni-Cd Rechargeable Batteries have a 4 Year life duration at 50 °C

What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.

Може да се интересувате от