Yamaichi 0.65mm Pitch 80 Way SMT QFP Test IC Socket

Номер на артикул на RS: 432-0651Марка: Yamaichi№ по каталога на производителя: IC51-0804-956-2
brand-logo
Преглед на всички в ИС гнезда

Технически документи

Спецификации

Package Type

QFP

IC Socket Type

Test Socket

Gender

Female

Number Of Contacts

80

Pitch

0.65mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

PEI, PES, PSU

Детайли за продукта

QFP Test Sockets - Clamshell

Clamshell test sockets for QFP's
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
High reliability, durability and temperature range
Range supports a variety of pitches
Body material Glass Filled PES; Glass Filled PEI
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Operating temperature -55°C to 170°C
Durability 10000 insertions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 220,17

€ 220,17 Всеки (ex VAT)

Yamaichi 0.65mm Pitch 80 Way SMT QFP Test IC Socket

€ 220,17

€ 220,17 Всеки (ex VAT)

Yamaichi 0.65mm Pitch 80 Way SMT QFP Test IC Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 220,17
25 - 74€ 214,22
75 - 199€ 208,50
200 - 399€ 203,21
400+€ 198,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Package Type

QFP

IC Socket Type

Test Socket

Gender

Female

Number Of Contacts

80

Pitch

0.65mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

PEI, PES, PSU

Детайли за продукта

QFP Test Sockets - Clamshell

Clamshell test sockets for QFP's
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
High reliability, durability and temperature range
Range supports a variety of pitches
Body material Glass Filled PES; Glass Filled PEI
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Operating temperature -55°C to 170°C
Durability 10000 insertions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от