Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yamaichi 0.5mm Pitch 100 Way SMT QFP Prototyping IC Socket

Номер на артикул на RS: 500-8015Марка: Yamaichi№ по каталога на производителя: IC149-100-025-B5Distrelec Article No.: 14812348
brand-logo
Преглед на всички в ИС гнезда

Технически документи

Спецификации

Package Type

QFP

IC Socket Type

Prototyping Socket

Gender

Female

Number Of Contacts

100

Pitch

0.5mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Nylon, PPS

Страна на произход

Japan

Детайли за продукта

Prototyping QFP Sockets

This QFP socket has been designed for late prototyping or early production applications, allowing up to 20 insertion cycles of the device without risk of contact degradation or lead damage. The footprint of the socket mirrors that of the device, enabling the socket to be dispensed with favour of direct soldering, without any further changes to the PCB design. Insulator is high temperature thermoplastic. Contacts are copper alloy with tin over nickel plating

Contact resistance 30mΩ (at 10mA)
Current rated 500mA per contact
Flammability UL 94 V-0
Operating temperature -25C to +85C
Temperature for reflow soldering 220C for 60 seconds
Insulation resistance 500mΩ (at 150Vdc)
Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 271,74

€ 271,74 Всеки (ex VAT)

Yamaichi 0.5mm Pitch 100 Way SMT QFP Prototyping IC Socket

€ 271,74

€ 271,74 Всеки (ex VAT)

Yamaichi 0.5mm Pitch 100 Way SMT QFP Prototyping IC Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 271,74
5 - 9€ 250,00
10 - 24€ 216,03
25 - 49€ 179,89
50+€ 157,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Package Type

QFP

IC Socket Type

Prototyping Socket

Gender

Female

Number Of Contacts

100

Pitch

0.5mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Nylon, PPS

Страна на произход

Japan

Детайли за продукта

Prototyping QFP Sockets

This QFP socket has been designed for late prototyping or early production applications, allowing up to 20 insertion cycles of the device without risk of contact degradation or lead damage. The footprint of the socket mirrors that of the device, enabling the socket to be dispensed with favour of direct soldering, without any further changes to the PCB design. Insulator is high temperature thermoplastic. Contacts are copper alloy with tin over nickel plating

Contact resistance 30mΩ (at 10mA)
Current rated 500mA per contact
Flammability UL 94 V-0
Operating temperature -25C to +85C
Temperature for reflow soldering 220C for 60 seconds
Insulation resistance 500mΩ (at 150Vdc)
Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от