Yamaichi 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination

Номер на артикул на RS: 455-9219Марка: Yamaichi№ по каталога на производителя: CF050P2-003-00-DS
brand-logo

Технически документи

Спецификации

Card Type

Compact Flash Card

Gender

Male

Number Of Contacts

50

Number Of Rows

2

Pitch

0.635mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

47.8mm

Width

6.3mm

Depth

39.29mm

Dimensions

47.8 x 6.3 x 39.29mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

CompactFlash

The complete CompactFlash solution for applications such as Palmpilot PC/Organisers, digital cameras, digital music players, embedded systems and a variety of portable handheld devices.

Memory Card Connectors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,45

€ 12,45 Всеки (ex VAT)

Yamaichi 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination

€ 12,45

€ 12,45 Всеки (ex VAT)

Yamaichi 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,45
10 - 24€ 10,57
25 - 49€ 9,33
50 - 74€ 8,09
75+€ 7,47
Може да се интересувате от

Технически документи

Спецификации

Card Type

Compact Flash Card

Gender

Male

Number Of Contacts

50

Number Of Rows

2

Pitch

0.635mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

47.8mm

Width

6.3mm

Depth

39.29mm

Dimensions

47.8 x 6.3 x 39.29mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

CompactFlash

The complete CompactFlash solution for applications such as Palmpilot PC/Organisers, digital cameras, digital music players, embedded systems and a variety of portable handheld devices.

Memory Card Connectors

Може да се интересувате от