YALE Electrical 3m 500 kg Hoist, CPV 5-4

Номер на артикул на RS: 684-3847Марка: YALE№ по каталога на производителя: CPV 5-4IMPA: 615006
brand-logo

Технически документи

Спецификации

Brand

Yale

Lifting Mechanism

Electrical

Lifting Height

3m

Lifting Load

500 kg

Motor Lifting Speed

4m/min

Motor Operating Voltage

400V

Страна на произход

Germany

Детайли за продукта

Electric Chain Hoists

400v 3 phase hoist
Compact with robust design
Hook suspension
Grade 80 Zinc plated chain
Integral upper & lower electric limits
Motor rated to IP55 protection against dust and water
42v Low voltage IP65 control pendant with emergency stop button
Lifetime lubricated gearbox
3m lift height

Warning

Not for passenger elevation

Approvals

EN ISO9001:2008

Standards

EC Machinery Directives 2006/42/EC, 98/37/EC, Low Voltage Directive 2006/95/EC. EN6024-1:2006 Safety of Machinery-Electrical Equipment of Machines-Part 1: General requirements.

Може да се интересувате от
YALE Ratchet 1.5m 750 kg Hoist, UNO 750
€ 283,33Всеки (ex VAT)
YALE Electrical 3m 250 kg Hoist, CPV 2-8
€ 2 222,17Всеки (ex VAT)

€ 2 381,69

€ 2 381,69 Всеки (ex VAT)

YALE Electrical 3m 500 kg Hoist, CPV 5-4

€ 2 381,69

€ 2 381,69 Всеки (ex VAT)

YALE Electrical 3m 500 kg Hoist, CPV 5-4

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
YALE Ratchet 1.5m 750 kg Hoist, UNO 750
€ 283,33Всеки (ex VAT)
YALE Electrical 3m 250 kg Hoist, CPV 2-8
€ 2 222,17Всеки (ex VAT)

Технически документи

Спецификации

Brand

Yale

Lifting Mechanism

Electrical

Lifting Height

3m

Lifting Load

500 kg

Motor Lifting Speed

4m/min

Motor Operating Voltage

400V

Страна на произход

Germany

Детайли за продукта

Electric Chain Hoists

400v 3 phase hoist
Compact with robust design
Hook suspension
Grade 80 Zinc plated chain
Integral upper & lower electric limits
Motor rated to IP55 protection against dust and water
42v Low voltage IP65 control pendant with emergency stop button
Lifetime lubricated gearbox
3m lift height

Warning

Not for passenger elevation

Approvals

EN ISO9001:2008

Standards

EC Machinery Directives 2006/42/EC, 98/37/EC, Low Voltage Directive 2006/95/EC. EN6024-1:2006 Safety of Machinery-Electrical Equipment of Machines-Part 1: General requirements.

Може да се интересувате от
YALE Ratchet 1.5m 750 kg Hoist, UNO 750
€ 283,33Всеки (ex VAT)
YALE Electrical 3m 250 kg Hoist, CPV 2-8
€ 2 222,17Всеки (ex VAT)