Опасен продукт

YALE TPM Lifting Magnet, 1000kg

Номер на артикул на RS: 793-8801Марка: YALE№ по каталога на производителя: 56200005
brand-logo

Технически документи

Спецификации

Brand

Yale

Pull Force

1000kg

Length

332mm

Width

154mm

Height

320mm

Weight

60kg

Series

TPM

Страна на произход

China

Детайли за продукта

TPM Permanet Lifting Magnet

Professional and easy to use tool for lifting and moving heavy objects made from ferro magentic materials. The TPM range can be used in a variety of areas including workshops, warehouses, loading and in the construction of jigs and fixtures.

Features and Benefits:

Small and compact
Wide number of applications
Load is not affected mechanically allowing flat and round material lifting
No electric energy needed
Strong lifting capacity at a low weight
Easy ON and OFF with a hand lever
Safety lock to prevent demagnetising

Lifting Capacity:

7938785 – 100kg
7938794 – 300kg
7938797 – 500kg
7938791 – 800kg
7938801 – 1000kg

Lifting Magnets

€ 1 428,78

€ 1 428,78 Всеки (ex VAT)

YALE TPM Lifting Magnet, 1000kg

€ 1 428,78

€ 1 428,78 Всеки (ex VAT)

YALE TPM Lifting Magnet, 1000kg

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 1 428,78
5 - 9€ 1 357,35
10 - 29€ 1 285,90
30+€ 1 200,18

Технически документи

Спецификации

Brand

Yale

Pull Force

1000kg

Length

332mm

Width

154mm

Height

320mm

Weight

60kg

Series

TPM

Страна на произход

China

Детайли за продукта

TPM Permanet Lifting Magnet

Professional and easy to use tool for lifting and moving heavy objects made from ferro magentic materials. The TPM range can be used in a variety of areas including workshops, warehouses, loading and in the construction of jigs and fixtures.

Features and Benefits:

Small and compact
Wide number of applications
Load is not affected mechanically allowing flat and round material lifting
No electric energy needed
Strong lifting capacity at a low weight
Easy ON and OFF with a hand lever
Safety lock to prevent demagnetising

Lifting Capacity:

7938785 – 100kg
7938794 – 300kg
7938797 – 500kg
7938791 – 800kg
7938801 – 1000kg

Lifting Magnets