YALE Bottle Jack, 6t Maximum Load, 219mm - 424mm Maximum Range

Номер на артикул на RS: 793-8814Марка: YALE№ по каталога на производителя: JH-6A bottle jackIMPA: 615113
brand-logo

Технически документи

Спецификации

Brand

Yale

Type

Bottle Jack

Maximum Load

6t

Maximum Height

424mm

Minimum Height

219mm

Страна на произход

China

Детайли за продукта

JH Universal Bottle Jack

Yale’s range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.

Features and Benefits

• Pressure relief valve
• Lifting plate features grooves for additional grip
• Wide base plate for stability
• Long two piece operating lever
• Precise controlled lowering mechanism
• Additional screw extension of piston on 2-20 tonne units

Информацията за складовите наличности временно не е налична.

€ 92,80

€ 92,80 Всеки (ex VAT)

YALE Bottle Jack, 6t Maximum Load, 219mm - 424mm Maximum Range

€ 92,80

€ 92,80 Всеки (ex VAT)

YALE Bottle Jack, 6t Maximum Load, 219mm - 424mm Maximum Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Yale

Type

Bottle Jack

Maximum Load

6t

Maximum Height

424mm

Minimum Height

219mm

Страна на произход

China

Детайли за продукта

JH Universal Bottle Jack

Yale’s range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.

Features and Benefits

• Pressure relief valve
• Lifting plate features grooves for additional grip
• Wide base plate for stability
• Long two piece operating lever
• Precise controlled lowering mechanism
• Additional screw extension of piston on 2-20 tonne units