Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yahata Neji, M4 Steel, Yuliya Resin Thumb Screw, Chrome Plated Finish, 10mm

Номер на артикул на RS: 664-4909Марка: Yahata Neji№ по каталога на производителя: KSUH NO.2 M4X10 White
brand-logo

Технически документи

Спецификации

Head Shape

Round Knurled

Thread Length

10mm

Thread Size Metric

M4

Material

Steel, Yuliya Resin

Finish

Chrome Plated

Страна на произход

Japan

Детайли за продукта

Yulia Screws, White

Used for screws that you wish to repeatedly install / remove without the use of tools
Yulia resin head combined with metal screw
Ridges on outer edge of head prevent slippage

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
RS PRO, M4 Nylon Thumb Screw, Plain Finish, 10mm
€ 29,401 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Yahata Neji, M4 Steel, Yuliya Resin Thumb Screw, Chrome Plated Finish, 10mm

P.O.A.

Yahata Neji, M4 Steel, Yuliya Resin Thumb Screw, Chrome Plated Finish, 10mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, M4 Nylon Thumb Screw, Plain Finish, 10mm
€ 29,401 Bag of 100 (ex VAT)

Технически документи

Спецификации

Head Shape

Round Knurled

Thread Length

10mm

Thread Size Metric

M4

Material

Steel, Yuliya Resin

Finish

Chrome Plated

Страна на произход

Japan

Детайли за продукта

Yulia Screws, White

Used for screws that you wish to repeatedly install / remove without the use of tools
Yulia resin head combined with metal screw
Ridges on outer edge of head prevent slippage

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
RS PRO, M4 Nylon Thumb Screw, Plain Finish, 10mm
€ 29,401 Bag of 100 (ex VAT)