Технически документи
Спецификации
Brand
Yahata NejiImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M3
Material
Brass
Type
Knurled Nut
Finish
Nickel Plated
Страна на произход
Japan
Детайли за продукта
Stepped Knurled Nuts
Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Hand-turned screw used for adjustment screws or screws to be removed at a later date
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 6,32
€ 6,32 1 Bag of 10 (ex VAT)
1
€ 6,32
€ 6,32 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,32 |
5 - 9 | € 6,01 |
10 - 29 | € 5,68 |
30+ | € 5,32 |
Технически документи
Спецификации
Brand
Yahata NejiImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M3
Material
Brass
Type
Knurled Nut
Finish
Nickel Plated
Страна на произход
Japan
Детайли за продукта
Stepped Knurled Nuts
Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Hand-turned screw used for adjustment screws or screws to be removed at a later date
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.