Yageo 470μF Electrolytic Capacitor 35V dc, Through Hole - SK035M0470B5S-1015

Номер на артикул на RS: 440-6452Марка: Yageo№ по каталога на производителя: SK035M0470B5S-1015
brand-logo

Технически документи

Спецификации

Brand

Yageo

Capacitance

470µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

3 μA

Tolerance

±20%

Series

SK

Ripple Current

430mA

Детайли за продукта

SK Series

Very high volumetric efficiency capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Yageo 470μF Electrolytic Capacitor 35V dc, Through Hole - SK035M0470B5S-1015
Изберете тип опаковка

P.O.A.

Each (In a Pack of 50) (ex VAT)

Yageo 470μF Electrolytic Capacitor 35V dc, Through Hole - SK035M0470B5S-1015
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Yageo

Capacitance

470µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

3 μA

Tolerance

±20%

Series

SK

Ripple Current

430mA

Детайли за продукта

SK Series

Very high volumetric efficiency capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more