Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 221Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.05W

Номер на артикул на RS: 198-5500Марка: Yageo№ по каталога на производителя: RT0603FRE07221RL
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

221Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.05W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,13

€ 0,013 Each (Supplied as a Tape) (ex VAT)

Yageo 221Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.05W
Изберете тип опаковка

€ 0,13

€ 0,013 Each (Supplied as a Tape) (ex VAT)

Yageo 221Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.05W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Yageo

Resistance

221Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.05W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more