Yageo 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0782RL

Номер на артикул на RS: 617-8840Марка: Yageo№ по каталога на производителя: RC1206FR-0782RL
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

82Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,027Each (In a Pack of 50) (ex VAT)
RS PRO 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,007Each (On a Reel of 5000) (ex VAT)

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Yageo 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0782RL

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Yageo 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0782RL

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,027Each (In a Pack of 50) (ex VAT)
RS PRO 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,007Each (On a Reel of 5000) (ex VAT)

Технически документи

Спецификации

Brand

Yageo

Resistance

82Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,027Each (In a Pack of 50) (ex VAT)
RS PRO 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,007Each (On a Reel of 5000) (ex VAT)