Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-071KL

Номер на артикул на RS: 618-0528Марка: Yageo№ по каталога на производителя: RC1206FR-071KLDistrelec Article No.: 30214041
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

1kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

1206 Format RC1206 Series Reels (1kΩ to 910kΩ)

Sold in reel of 5000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 35,66

€ 0,007 Each (In a Pack of 5000) (ex VAT)

Yageo 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-071KL

€ 35,66

€ 0,007 Each (In a Pack of 5000) (ex VAT)

Yageo 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-071KL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Yageo

Resistance

1kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

1206 Format RC1206 Series Reels (1kΩ to 910kΩ)

Sold in reel of 5000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от