Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0710RL

Номер на артикул на RS: 618-5179Марка: Yageo№ по каталога на производителя: RC0805FR-0710RL
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

10Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)

Suitable for Pick and Place Machinery
Sold in reel of 5000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 35,20

€ 0,007 Each (In a Pack of 5000) (ex VAT)

Yageo 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0710RL

€ 35,20

€ 0,007 Each (In a Pack of 5000) (ex VAT)

Yageo 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0710RL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Yageo

Resistance

10Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)

Suitable for Pick and Place Machinery
Sold in reel of 5000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more