Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07120RL

Номер на артикул на RS: 504-9195Марка: Yageo№ по каталога на производителя: RC0603FR-07120RL
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

120Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,015Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Yageo 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07120RL

P.O.A.

Yageo 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07120RL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,015Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

Yageo

Resistance

120Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,015Each (In a Pack of 50) (ex VAT)