Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 10Ω Wirewound Through Hole Fixed Resistor 2W ±5% PNP200JT-52-10R

Номер на артикул на RS: 198-7422Марка: Yageo№ по каталога на производителя: PNP200JT-52-10R
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

10Ω

Power Rating

2W

Composition

Wirewound

Tolerance

±5%

Axial/Radial

Radial

Series

PNP

Package/Case

Axial

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,36

€ 0,168 Each (Supplied as a Tape) (ex VAT)

Yageo 10Ω Wirewound Through Hole Fixed Resistor 2W ±5% PNP200JT-52-10R
Изберете тип опаковка

€ 3,36

€ 0,168 Each (Supplied as a Tape) (ex VAT)

Yageo 10Ω Wirewound Through Hole Fixed Resistor 2W ±5% PNP200JT-52-10R
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
20 - 180€ 0,168€ 3,36
200 - 480€ 0,134€ 2,68
500+€ 0,114€ 2,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Yageo

Resistance

10Ω

Power Rating

2W

Composition

Wirewound

Tolerance

±5%

Axial/Radial

Radial

Series

PNP

Package/Case

Axial

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more