Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 180Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-180R

Номер на артикул на RS: 199-7838Марка: Yageo№ по каталога на производителя: MF0207FTE52-180RDistrelec Article No.: 30424287
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

180Ω

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 64,53

€ 0,013 Each (In a Box of 5000) (ex VAT)

Yageo 180Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-180R

€ 64,53

€ 0,013 Each (In a Box of 5000) (ex VAT)

Yageo 180Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-180R
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Yageo

Resistance

180Ω

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more