Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 15kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-15K

Номер на артикул на RS: 199-7552Марка: Yageo№ по каталога на производителя: MF0207FTE52-15K
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

15kΩ

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,46

€ 0,025 Each (Supplied as a Tape) (ex VAT)

Yageo 15kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-15K
Изберете тип опаковка

€ 2,46

€ 0,025 Each (Supplied as a Tape) (ex VAT)

Yageo 15kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-15K
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
100 - 400€ 0,025€ 2,46
500 - 900€ 0,019€ 1,88
1000 - 1900€ 0,018€ 1,76
2000+€ 0,015€ 1,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Yageo

Resistance

15kΩ

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more