Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 3Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-3R

Номер на артикул на RS: 199-6201Марка: Yageo№ по каталога на производителя: FKN2WSJT-52-3R
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

Power Rating

2W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

Series

FKN-S

Package/Case

Axial

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,27

€ 0,145 Each (Supplied as a Tape) (ex VAT)

Yageo 3Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-3R
Изберете тип опаковка

€ 7,27

€ 0,145 Each (Supplied as a Tape) (ex VAT)

Yageo 3Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-3R
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
50 - 200€ 0,145€ 7,27
250 - 450€ 0,13€ 6,51
500+€ 0,113€ 5,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Yageo

Resistance

Power Rating

2W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

Series

FKN-S

Package/Case

Axial

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more