Yageo 15Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-15R

Номер на артикул на RS: 199-6179Марка: Yageo№ по каталога на производителя: FKN2WSJT-52-15R
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

15Ω

Power Rating

2W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

Series

FKN-S

Package/Case

Axial

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 79,48

€ 0,079 Each (In a Box of 1000) (ex VAT)

Yageo 15Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-15R

€ 79,48

€ 0,079 Each (In a Box of 1000) (ex VAT)

Yageo 15Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-15R
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
1000 - 2000€ 0,079€ 79,48
3000+€ 0,07€ 70,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Yageo

Resistance

15Ω

Power Rating

2W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

Series

FKN-S

Package/Case

Axial

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more