Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Номер на артикул на RS: 461-4013Марка: Yageo№ по каталога на производителя: CC0805KRX7R9BB103
brand-logo

Технически документи

Спецификации

Brand

Yageo

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Yageo 0805

NiSn Terminations
-25 to +85°C temperature range

Approvals: CECC 32101-0801

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
ROHM 100V 8A, Rectifier & Schottky Diode, TO-277A RB048RSM10STL1
€ 0,514Each (On a Reel of 4000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,58

€ 0,032 Each (In a Pack of 50) (ex VAT)

Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Изберете тип опаковка

€ 1,58

€ 0,032 Each (In a Pack of 50) (ex VAT)

Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,032€ 1,58
250 - 450€ 0,031€ 1,52
500 - 950€ 0,028€ 1,41
1000 - 1950€ 0,027€ 1,35
2000+€ 0,025€ 1,23
Може да се интересувате от
ROHM 100V 8A, Rectifier & Schottky Diode, TO-277A RB048RSM10STL1
€ 0,514Each (On a Reel of 4000) (ex VAT)

Технически документи

Спецификации

Brand

Yageo

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Yageo 0805

NiSn Terminations
-25 to +85°C temperature range

Approvals: CECC 32101-0801

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
ROHM 100V 8A, Rectifier & Schottky Diode, TO-277A RB048RSM10STL1
€ 0,514Each (On a Reel of 4000) (ex VAT)