Технически документи
Спецификации
Brand
YageoCapacitance
22µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Length
1.6mm
Series
Standard
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
€ 5,11
€ 0,255 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
20
€ 5,11
€ 0,255 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
YageoCapacitance
22µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Length
1.6mm
Series
Standard
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C