Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 2.2 KΩ, 0201 (0603M) Thick Film Resistor ±1% 0.05W

Номер на артикул на RS: 197-7945Марка: Yageo№ по каталога на производителя: AC0201FR-072K2L
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

2.2 KΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,13

€ 0,014 Each (Supplied as a Tape) (ex VAT)

Yageo 2.2 KΩ, 0201 (0603M) Thick Film Resistor ±1% 0.05W
Изберете тип опаковка

€ 7,13

€ 0,014 Each (Supplied as a Tape) (ex VAT)

Yageo 2.2 KΩ, 0201 (0603M) Thick Film Resistor ±1% 0.05W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
500 - 4500€ 0,014€ 7,13
5000+€ 0,007€ 3,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Yageo

Resistance

2.2 KΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more