Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 10Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - 232280671009

Номер на артикул на RS: 669-8568Марка: Yageo№ по каталога на производителя: 232280671009
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

10Ω

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Series

2322

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Yageo 10Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - 232280671009

P.O.A.

Each (In a Pack of 50) (ex VAT)

Yageo 10Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - 232280671009
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Yageo

Resistance

10Ω

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Series

2322

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от