Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yageo 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W - 232270265104

Номер на артикул на RS: 377-975Марка: Yageo№ по каталога на производителя: 232270265104
brand-logo

Технически документи

Спецификации

Brand

Yageo

Resistance

100kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±2%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RC21

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SMC resistors 0603 2% 0.063 W RC21 series

These resistors in SMC enclosures are manufactured in a high quality ceramic body (aluminium oxide).
The resistance value is printed on the resistor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,03Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 200) (ex VAT)

Yageo 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W - 232270265104

P.O.A.

Each (In a Pack of 200) (ex VAT)

Yageo 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W - 232270265104
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,03Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

Yageo

Resistance

100kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±2%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RC21

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SMC resistors 0603 2% 0.063 W RC21 series

These resistors in SMC enclosures are manufactured in a high quality ceramic body (aluminium oxide).
The resistance value is printed on the resistor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,03Each (In a Pack of 50) (ex VAT)