Xytronics LF-852D Soldering Station 600W, 230V

Номер на артикул на RS: 752-7763Марка: Xytronics№ по каталога на производителя: LF-852D
brand-logo

Технически документи

Спецификации

Model Number

LF-852D

Plug Type

Type C - EuroPlug, Type G - British 3-pin

Tasks Supported

Soldering

Wattage

600W

Input Voltage

230V

Soldering Tip Temperature

+480°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Digital re-work station LF-852D

Reduces workspace
Closed loop controlled sensors for temperature accuracy and stability
Imported air pump for low vibration
Noise free design maintaining a quiet working environment
Imported heating element, fast, prolongs life, welding safety and constant adjustable temperature control
Dual window digital display
Convenient accurate operation
Auto cooling design
Anti static design prevents leakage

Soldering - Xytronic

Може да се интересувате от
RS PRO Soldering Station 700W, 220 → 240V
€ 134,11Всеки (ex VAT)
RS PRO Hot Air station 700W, 220 → 240V
€ 191,17Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Xytronics LF-852D Soldering Station 600W, 230V

P.O.A.

Xytronics LF-852D Soldering Station 600W, 230V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Soldering Station 700W, 220 → 240V
€ 134,11Всеки (ex VAT)
RS PRO Hot Air station 700W, 220 → 240V
€ 191,17Всеки (ex VAT)

Технически документи

Спецификации

Model Number

LF-852D

Plug Type

Type C - EuroPlug, Type G - British 3-pin

Tasks Supported

Soldering

Wattage

600W

Input Voltage

230V

Soldering Tip Temperature

+480°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Digital re-work station LF-852D

Reduces workspace
Closed loop controlled sensors for temperature accuracy and stability
Imported air pump for low vibration
Noise free design maintaining a quiet working environment
Imported heating element, fast, prolongs life, welding safety and constant adjustable temperature control
Dual window digital display
Convenient accurate operation
Auto cooling design
Anti static design prevents leakage

Soldering - Xytronic

Може да се интересувате от
RS PRO Soldering Station 700W, 220 → 240V
€ 134,11Всеки (ex VAT)
RS PRO Hot Air station 700W, 220 → 240V
€ 191,17Всеки (ex VAT)