Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Xytronics LF-1680 Soldering Station 80W, 230V

Номер на артикул на RS: 800-3026Марка: Xytronics№ по каталога на производителя: LF-1680
brand-logo

Технически документи

Спецификации

Model Number

LF-1680

Tasks Supported

Desoldering / Soldering

Plug Type

Type C - EuroPlug, Type G - British 3-pin

Wattage

80W

Input Voltage

230V

Soldering Tip Temperature

+480°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Soldering/SMD Rework Station LF-1680

This micro digital rework station from Xytronics Industries is specially designed for versatility across multiple applications.

Features:

Ergonomically-angled control panel designed for user comfort
Compact design uses less workbench/desktop space
High-powered heater for optimum heating times
Can link up with an ESD wrist strap for added safety in ESD protected environments

Applications:

For use with SMD chips, lead-free soldering, SOT (small outline transistor components) and flat pack integrated circuits without the need to change tips.

Soldering - Xytronic

Може да се интересувате от
RS PRO Hot Air station 700W, 220 → 240V
€ 188,73Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Xytronics LF-1680 Soldering Station 80W, 230V

P.O.A.

Xytronics LF-1680 Soldering Station 80W, 230V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Hot Air station 700W, 220 → 240V
€ 188,73Всеки (ex VAT)

Технически документи

Спецификации

Model Number

LF-1680

Tasks Supported

Desoldering / Soldering

Plug Type

Type C - EuroPlug, Type G - British 3-pin

Wattage

80W

Input Voltage

230V

Soldering Tip Temperature

+480°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Soldering/SMD Rework Station LF-1680

This micro digital rework station from Xytronics Industries is specially designed for versatility across multiple applications.

Features:

Ergonomically-angled control panel designed for user comfort
Compact design uses less workbench/desktop space
High-powered heater for optimum heating times
Can link up with an ESD wrist strap for added safety in ESD protected environments

Applications:

For use with SMD chips, lead-free soldering, SOT (small outline transistor components) and flat pack integrated circuits without the need to change tips.

Soldering - Xytronic

Може да се интересувате от
RS PRO Hot Air station 700W, 220 → 240V
€ 188,73Всеки (ex VAT)