Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Xyron 900 Cold A4 Laminator Blue

Номер на артикул на RS: 510-5251Марка: Xyron№ по каталога на производителя: 18638

Технически документи

Спецификации

Brand

Xyron

Maximum Laminate Size

A4

Maximum Laminate Width

230mm

Maximum Laminate Thickness

2.54mm

Processing Method

Cold

Supports Cartridge Use

Yes

Colour

Blue

Weight

2.7kg

Depth

369mm

Height

170mm

Model

Xyron 900

Width

197mm

Страна на произход

China

Детайли за продукта

Xyron 900 cold laminator

The Xyron 9” Creative Station is a Sticker Maker, Laminator, Label and Magnet Maker all in one

Ideal for scrapbooks, yearbooks, home decoration, greeting cards, professional presentations or childrens' artwork
Create stickers from any paper, photo etc.
A wide range of cartridges is available.
Advantages: portable, easy-to-insert cartridges, easy to use, eco-friendly adhesives and operates without heat, batteries or electricity.
For laminating, applying adhesive, making magnets, all in one.

Може да се интересувате от
Fellowes Saturn A4 Hot (x3) & Cold A4 Laminator Black
€ 186,92Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Xyron 900 Cold A4 Laminator Blue

P.O.A.

Xyron 900 Cold A4 Laminator Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fellowes Saturn A4 Hot (x3) & Cold A4 Laminator Black
€ 186,92Всеки (ex VAT)

Технически документи

Спецификации

Brand

Xyron

Maximum Laminate Size

A4

Maximum Laminate Width

230mm

Maximum Laminate Thickness

2.54mm

Processing Method

Cold

Supports Cartridge Use

Yes

Colour

Blue

Weight

2.7kg

Depth

369mm

Height

170mm

Model

Xyron 900

Width

197mm

Страна на произход

China

Детайли за продукта

Xyron 900 cold laminator

The Xyron 9” Creative Station is a Sticker Maker, Laminator, Label and Magnet Maker all in one

Ideal for scrapbooks, yearbooks, home decoration, greeting cards, professional presentations or childrens' artwork
Create stickers from any paper, photo etc.
A wide range of cartridges is available.
Advantages: portable, easy-to-insert cartridges, easy to use, eco-friendly adhesives and operates without heat, batteries or electricity.
For laminating, applying adhesive, making magnets, all in one.

Може да се интересувате от
Fellowes Saturn A4 Hot (x3) & Cold A4 Laminator Black
€ 186,92Всеки (ex VAT)