Xylem 12 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1080L/h

Номер на артикул на RS: 763-2538Марка: Xylem№ по каталога на производителя: Rule iL280PK
brand-logo
Преглед на всички в Водни помпи

Технически документи

Спецификации

Brand

Xylem

Maximum Flow Rate

1080L/h

Supply Voltage

12 V

Maximum Head

9.7m

Maximum Working Pressure

14 psi

Body Material

POM

Coupling Type

Direct

Maximum Fluid Temperature

+80°C

Output Connection Size

13mm

Pump Type

Submersible

Wetted Materials

POM

Детайли за продукта

Rule Slimline Submersible Pumps and Pump Kits

Rule slimline submerisble pumps are suitable for use with diesel, fresh water, and salt water. The pumps, available in 12V or 24V versions, may be used to transfer diesel with no spillage. Rule slimline pumps may also be used for marine equipment washdown applications, or simply to transfer water between one area and another. The submersible pumps are suitable for intermittent, light duty applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 90,87

€ 90,87 Всеки (ex VAT)

Xylem 12 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1080L/h

€ 90,87

€ 90,87 Всеки (ex VAT)

Xylem 12 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1080L/h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Xylem

Maximum Flow Rate

1080L/h

Supply Voltage

12 V

Maximum Head

9.7m

Maximum Working Pressure

14 psi

Body Material

POM

Coupling Type

Direct

Maximum Fluid Temperature

+80°C

Output Connection Size

13mm

Pump Type

Submersible

Wetted Materials

POM

Детайли за продукта

Rule Slimline Submersible Pumps and Pump Kits

Rule slimline submerisble pumps are suitable for use with diesel, fresh water, and salt water. The pumps, available in 12V or 24V versions, may be used to transfer diesel with no spillage. Rule slimline pumps may also be used for marine equipment washdown applications, or simply to transfer water between one area and another. The submersible pumps are suitable for intermittent, light duty applications.

Може да се интересувате от