Xylem Brazed Plate Heat Exchanger, 309.6 x 112 x 24.1mm

Номер на артикул на RS: 144-9319Марка: Xylem№ по каталога на производителя: LN569510020016
brand-logo

Технически документи

Спецификации

Brand

Xylem

Dimensions

309.6 x 112 x 24.1mm

Number of Cooling Elements

20

Height

309.6mm

Series

BP410

Radiator Material

Copper

Colour

Silver

Depth

24.1mm

Maximum Working Temperature

+232°C

Minimum Working Temperature

-190°C

Width

112mm

Страна на произход

United States

Детайли за продукта

Brazed Plate Heat Exchangers

Lowara brazed heat exchangers are ideal for residential and light commercial hydronic systems as they provide maximum heat dissipation from a compact, lightweight heat exchanger. They offer a high level of thermal efficiency and durability with a corrugated, compact plate design.

Features and Benefits

Approved according to pressure equipment PED 97-23-EC
Stainless steel 316L plates, copper brazed material
Up to 50.40 l/sec and 32.52 m² of surface area
Pressures up to 30 bar
Connections from inch to 4 inches

Product Application Information

Radiant floors
Domestic hot water
Pool heating
HVAC
Solar heating
District heating
Domestic/commercial boilers

Heat Exchangers

Информацията за складовите наличности временно не е налична.

€ 499,53

€ 499,53 Всеки (ex VAT)

Xylem Brazed Plate Heat Exchanger, 309.6 x 112 x 24.1mm

€ 499,53

€ 499,53 Всеки (ex VAT)

Xylem Brazed Plate Heat Exchanger, 309.6 x 112 x 24.1mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Xylem

Dimensions

309.6 x 112 x 24.1mm

Number of Cooling Elements

20

Height

309.6mm

Series

BP410

Radiator Material

Copper

Colour

Silver

Depth

24.1mm

Maximum Working Temperature

+232°C

Minimum Working Temperature

-190°C

Width

112mm

Страна на произход

United States

Детайли за продукта

Brazed Plate Heat Exchangers

Lowara brazed heat exchangers are ideal for residential and light commercial hydronic systems as they provide maximum heat dissipation from a compact, lightweight heat exchanger. They offer a high level of thermal efficiency and durability with a corrugated, compact plate design.

Features and Benefits

Approved according to pressure equipment PED 97-23-EC
Stainless steel 316L plates, copper brazed material
Up to 50.40 l/sec and 32.52 m² of surface area
Pressures up to 30 bar
Connections from inch to 4 inches

Product Application Information

Radiant floors
Domestic hot water
Pool heating
HVAC
Solar heating
District heating
Domestic/commercial boilers

Heat Exchangers