Технически документи
Спецификации
Brand
XylemMaximum Flow Rate
13.8L/min
Supply Voltage
230 V
Input Connection
1/4 in BSP
Maximum Head
3.3m
Maximum Working Pressure
1.4 bar
Body Material
Thermoplastic
Coupling Type
Magnetic
Input Power
0.01kW
Maximum Fluid Temperature
+85°C
Input Connection Size
1/4in
Pump Type
Centrifugal
IP Rating
IP22
Wetted Materials
PP (Housing), Standard EPDM (O-Ring)
Страна на произход
Hungary
Детайли за продукта
Magnetic Drive Sealless Centrifugal Pump
Features and Benefits
Chemical resistant thermoplastic - entirely non-metallic
Magnetic couplings provide an energy efficient thermal shield
Leak free continuous operation
Drip proof IP22 motor housing
Zero maintenance
Product Application Information
For the continuous transfer/recirculation of aggressive chemicals, chilled water, precious liquids in x-ray and industrial processing equipment.
€ 261,22
€ 261,22 Всеки (ex VAT)
1
€ 261,22
€ 261,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
XylemMaximum Flow Rate
13.8L/min
Supply Voltage
230 V
Input Connection
1/4 in BSP
Maximum Head
3.3m
Maximum Working Pressure
1.4 bar
Body Material
Thermoplastic
Coupling Type
Magnetic
Input Power
0.01kW
Maximum Fluid Temperature
+85°C
Input Connection Size
1/4in
Pump Type
Centrifugal
IP Rating
IP22
Wetted Materials
PP (Housing), Standard EPDM (O-Ring)
Страна на произход
Hungary
Детайли за продукта
Magnetic Drive Sealless Centrifugal Pump
Features and Benefits
Chemical resistant thermoplastic - entirely non-metallic
Magnetic couplings provide an energy efficient thermal shield
Leak free continuous operation
Drip proof IP22 motor housing
Zero maintenance
Product Application Information
For the continuous transfer/recirculation of aggressive chemicals, chilled water, precious liquids in x-ray and industrial processing equipment.