Xylem Process Pump Controller for Standard Liquid Pump, 415 V ac

Номер на артикул на RS: 144-9307Марка: Xylem№ по каталога на производителя: 10073LDAA
brand-logo

Технически документи

Спецификации

Brand

Xylem

Compatible Pump Type

Standard Liquid Pump

Supply Voltage

415 V ac

IP Rating

IP55

Страна на произход

Denmark

Детайли за продукта

Hydrovar Pump Controller

Hydrovar is an intelligent controller that matches pump performance to demand. The pump controller controls the speed of a standard IEC motor by converting the fixed voltage and frequency from the power supply line.
The Hydrovar controller can be easily fitted to any pump system using the fast and easy ""clip and play"" mounting clamps.

Features and Benefits

Energy savings of up to 70%
Automatic test starts
Auto cyclic change of lead and lag pump units
A memory for any inverter fault signals
Operating hours run counter
Two levels of password protection if required
Stopping the pump if there is water failure
Protection against dry running

Product Application Information

Fire fighting
Food and beverage
Geothermal
Irrigation / Agricultural
Domestic / Industrial water supply
Municipal water supply
HVAC
Water displays / Fountains / Features
Mining / Drainage / Dewatering

Xylem

Информацията за складовите наличности временно не е налична.

€ 2 584,63

€ 2 584,63 Всеки (ex VAT)

Xylem Process Pump Controller for Standard Liquid Pump, 415 V ac

€ 2 584,63

€ 2 584,63 Всеки (ex VAT)

Xylem Process Pump Controller for Standard Liquid Pump, 415 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Xylem

Compatible Pump Type

Standard Liquid Pump

Supply Voltage

415 V ac

IP Rating

IP55

Страна на произход

Denmark

Детайли за продукта

Hydrovar Pump Controller

Hydrovar is an intelligent controller that matches pump performance to demand. The pump controller controls the speed of a standard IEC motor by converting the fixed voltage and frequency from the power supply line.
The Hydrovar controller can be easily fitted to any pump system using the fast and easy ""clip and play"" mounting clamps.

Features and Benefits

Energy savings of up to 70%
Automatic test starts
Auto cyclic change of lead and lag pump units
A memory for any inverter fault signals
Operating hours run counter
Two levels of password protection if required
Stopping the pump if there is water failure
Protection against dry running

Product Application Information

Fire fighting
Food and beverage
Geothermal
Irrigation / Agricultural
Domestic / Industrial water supply
Municipal water supply
HVAC
Water displays / Fountains / Features
Mining / Drainage / Dewatering

Xylem