Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Xylem Lowara 10 bar Electric Central Heating Pump, 1.2m Head, 1/2 in G

Номер на артикул на RS: 737-9817Марка: Xylem Lowara№ по каталога на производителя: EBV15-1/65
brand-logo

Технически документи

Спецификации

Power Supply Type

Electric

Maximum Head

1.2m

Maximum Working Pressure

10 bar

Connection

1/2 in G

Housing Material

Brass

Maximum Temperature

+110°C

Minimum Temperature

-10°C

Supply Voltage

230 V

Thread Size

1/2in

Thread Standard

G

Fluid Temperature Range

-10 → +110°C

Детайли за продукта

Ecocirc Bronze Vario High Efficiency

The Lowara Ecocirc Bronze Vario High Efficiency circulator is suitable for hot water recirculation and boiler feeding in residential applications.

Energy saving permanent magnet EC (electronically commutated) type variable speed motor with spherical rotor/stator
Wet rotor with a single spherical ceramic/carbon ball bearing
Blockage free
Minimal maintenance requirements
Easy and quick installation (suitable for installation in vertical or horizontal piping, in horizontal situations do not install with the motor housting upward)
Integrated motor protection; no external protection required
Single-phase 220-240 V, 50-60 Hz power supply
Class F Insulation (155°C)
Protection class: IP 44

Circulators

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Xylem Lowara 10 bar Electric Central Heating Pump, 1.2m Head, 1/2 in G

P.O.A.

Xylem Lowara 10 bar Electric Central Heating Pump, 1.2m Head, 1/2 in G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Power Supply Type

Electric

Maximum Head

1.2m

Maximum Working Pressure

10 bar

Connection

1/2 in G

Housing Material

Brass

Maximum Temperature

+110°C

Minimum Temperature

-10°C

Supply Voltage

230 V

Thread Size

1/2in

Thread Standard

G

Fluid Temperature Range

-10 → +110°C

Детайли за продукта

Ecocirc Bronze Vario High Efficiency

The Lowara Ecocirc Bronze Vario High Efficiency circulator is suitable for hot water recirculation and boiler feeding in residential applications.

Energy saving permanent magnet EC (electronically commutated) type variable speed motor with spherical rotor/stator
Wet rotor with a single spherical ceramic/carbon ball bearing
Blockage free
Minimal maintenance requirements
Easy and quick installation (suitable for installation in vertical or horizontal piping, in horizontal situations do not install with the motor housting upward)
Integrated motor protection; no external protection required
Single-phase 220-240 V, 50-60 Hz power supply
Class F Insulation (155°C)
Protection class: IP 44

Circulators

Може да се интересувате от