Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Xylem Flojet 230 V 40 psi Direct Coupling Centrifugal Pump, 3.8L/min

Номер на артикул на RS: 763-2550Марка: Xylem Flojet№ по каталога на производителя: BW4004-000A
brand-logo
Преглед на всички в Водни помпи

Технически документи

Спецификации

Maximum Flow Rate

3.8L/min

Supply Voltage

230 V

Maximum Working Pressure

40 psi

Coupling Type

Direct

Output Connection Size

6mm

Страна на произход

China

Детайли за продукта

Bottled Water Dispensing Pump

Flojet Bottled Water Dispensing Pumps incorporate a 'plus' system that shuts off when the water bottle is empty, and restarts when the water supply is restored. The pumps include an Illuminated on/off switch which is easy to see within dark cabinets/areas where the pump is installed. The long life Flojet diaphragm motor provides dependable dry-running capability. Quick disconnect ports allow for easy wand replacement, along with quiet operation, and the pumps are equipped with noise-damping rubber feet. Flojet Bottled Water Dispensing Pumps are thermally-protected to prevent overheating, thereby protecting the pump and control box from damage.

Supplied with

6m discharge hose

Може да се интересувате от
Xylem 230 V 40 psi Diaphragm Water Pump, 4.1L/min
€ 237,96Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Xylem Flojet 230 V 40 psi Direct Coupling Centrifugal Pump, 3.8L/min

P.O.A.

Xylem Flojet 230 V 40 psi Direct Coupling Centrifugal Pump, 3.8L/min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Xylem 230 V 40 psi Diaphragm Water Pump, 4.1L/min
€ 237,96Всеки (ex VAT)

Технически документи

Спецификации

Maximum Flow Rate

3.8L/min

Supply Voltage

230 V

Maximum Working Pressure

40 psi

Coupling Type

Direct

Output Connection Size

6mm

Страна на произход

China

Детайли за продукта

Bottled Water Dispensing Pump

Flojet Bottled Water Dispensing Pumps incorporate a 'plus' system that shuts off when the water bottle is empty, and restarts when the water supply is restored. The pumps include an Illuminated on/off switch which is easy to see within dark cabinets/areas where the pump is installed. The long life Flojet diaphragm motor provides dependable dry-running capability. Quick disconnect ports allow for easy wand replacement, along with quiet operation, and the pumps are equipped with noise-damping rubber feet. Flojet Bottled Water Dispensing Pumps are thermally-protected to prevent overheating, thereby protecting the pump and control box from damage.

Supplied with

6m discharge hose

Може да се интересувате от
Xylem 230 V 40 psi Diaphragm Water Pump, 4.1L/min
€ 237,96Всеки (ex VAT)