In Line Duct Fan, 200mm

Номер на артикул на RS: 811-7291Марка: Xpelair№ по каталога на производителя: XIM200
brand-logo

Технически документи

Спецификации

Brand

Xpelair

Air Flow

845m³/h

Noise Level

39dB(A)

Mounting

In Line

Страна на произход

United Kingdom

Детайли за продукта

XIM Range Inline Mixed Flow Extractor Fans

The Xplair XIM range of inline plastic mixed flow extractor fans for ducted applications are available in four sizes, offering duties for a wide range of ducted applications.
Timer models of these extractor fans have an overrun timer adjustable from 3 to 15 minutes and the larger units have two speeds.
All extractor fan models come complete with a convenient mounting cradle which makes installation and inspection simple. The terminal box of the extractor fan is easily accessible simplifying the electrical connection.
XIM units are rated IPX4 and can be used in wet room ducted applications.

Eight model range XIM100 standard single speed model (21 l/s)
XIM100+ plus two speed model (53 l/s - 70 l/s)
XIM125 standard two speed model (55 l/s - 74 l/s)
XIM150 standard two speed model (99 l/s - 132 l/s)
XIM 200 standard two speed model (166 l/s - 235 l/s)
All models supplied with convenient installation mounting cradle
Lubricated for life, maintenance free motors with thermal cut-out protection

Wall / Ceiling Extractor Fans

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

In Line Duct Fan, 200mm

P.O.A.

In Line Duct Fan, 200mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Xpelair

Air Flow

845m³/h

Noise Level

39dB(A)

Mounting

In Line

Страна на произход

United Kingdom

Детайли за продукта

XIM Range Inline Mixed Flow Extractor Fans

The Xplair XIM range of inline plastic mixed flow extractor fans for ducted applications are available in four sizes, offering duties for a wide range of ducted applications.
Timer models of these extractor fans have an overrun timer adjustable from 3 to 15 minutes and the larger units have two speeds.
All extractor fan models come complete with a convenient mounting cradle which makes installation and inspection simple. The terminal box of the extractor fan is easily accessible simplifying the electrical connection.
XIM units are rated IPX4 and can be used in wet room ducted applications.

Eight model range XIM100 standard single speed model (21 l/s)
XIM100+ plus two speed model (53 l/s - 70 l/s)
XIM125 standard two speed model (55 l/s - 74 l/s)
XIM150 standard two speed model (99 l/s - 132 l/s)
XIM 200 standard two speed model (166 l/s - 235 l/s)
All models supplied with convenient installation mounting cradle
Lubricated for life, maintenance free motors with thermal cut-out protection

Wall / Ceiling Extractor Fans

Може да се интересувате от