Xpelair GXC6 Window Mounted Extractor Fan, 266m³/h, 37dB(A)

Номер на артикул на RS: 200-0917Марка: Xpelair№ по каталога на производителя: GXC6
brand-logo

Технически документи

Спецификации

Brand

Xpelair

Function

Extraction

Air Flow

266m³/h

Noise Level

37dB(A)

Mounting

Window Mounted

Face Dimensions

226 x 210mm

Depth

112mm

Face Height

226mm

Face Width

210mm

Страна на произход

United Kingdom

Детайли за продукта

Extractor Fan

Two BEAB approved window fans with a removable inner shutter assembly which provides extra trickle ventilation.

Suitable for both single and double glazed windows
Feature a pullcord for easy on/off operation.
Shutters can be set partially open to provide background trickle ventilation
Motor isolated when the cover is removed
Brilliant white interior and brown exterior grille
Quick release front cover and impeller
Auto shutter model has a thermo actuator opening/closing operation which is ideal for use with a remote humidistat. Actuator time delay 30s on opening, 3min. on closing
On-site warranty
230 Vac mains powered.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Xpelair GXC6 Window Mounted Extractor Fan, 266m³/h, 37dB(A)

P.O.A.

Xpelair GXC6 Window Mounted Extractor Fan, 266m³/h, 37dB(A)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Xpelair

Function

Extraction

Air Flow

266m³/h

Noise Level

37dB(A)

Mounting

Window Mounted

Face Dimensions

226 x 210mm

Depth

112mm

Face Height

226mm

Face Width

210mm

Страна на произход

United Kingdom

Детайли за продукта

Extractor Fan

Two BEAB approved window fans with a removable inner shutter assembly which provides extra trickle ventilation.

Suitable for both single and double glazed windows
Feature a pullcord for easy on/off operation.
Shutters can be set partially open to provide background trickle ventilation
Motor isolated when the cover is removed
Brilliant white interior and brown exterior grille
Quick release front cover and impeller
Auto shutter model has a thermo actuator opening/closing operation which is ideal for use with a remote humidistat. Actuator time delay 30s on opening, 3min. on closing
On-site warranty
230 Vac mains powered.

Може да се интересувате от