Технически документи
Спецификации
Brand
XpelairFan Type
Extractor
Function
Extraction, Intake
Air Flow
1002 m³/h, 1614m³/h
Noise Level
55dB(A)
Mounting
Window Mounted
Face Dimensions
408 x 380mm
Depth
161mm
Face Height
408mm
Face Width
380mm
Duct Size
315mm
Supply Voltage
230 V ac
Series
GX12
Страна на произход
United Kingdom
Детайли за продукта
9/12in Intake/Extract Window Fan
Low profile fans with integral switch for intake, extract or external controller modes.
Maintenance free motor with thermal protection
Motor isolated when the cover is removed
Silent shutter operation via thermal wax actuator
Snap-fit cover for easy cleaning
Suitable for use with Xpelair controllers, see later in this section
On-site warranty
230 Vac mains powered.
€ 467,96
€ 467,96 Всеки (ex VAT)
1
€ 467,96
€ 467,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
XpelairFan Type
Extractor
Function
Extraction, Intake
Air Flow
1002 m³/h, 1614m³/h
Noise Level
55dB(A)
Mounting
Window Mounted
Face Dimensions
408 x 380mm
Depth
161mm
Face Height
408mm
Face Width
380mm
Duct Size
315mm
Supply Voltage
230 V ac
Series
GX12
Страна на произход
United Kingdom
Детайли за продукта
9/12in Intake/Extract Window Fan
Low profile fans with integral switch for intake, extract or external controller modes.
Maintenance free motor with thermal protection
Motor isolated when the cover is removed
Silent shutter operation via thermal wax actuator
Snap-fit cover for easy cleaning
Suitable for use with Xpelair controllers, see later in this section
On-site warranty
230 Vac mains powered.