Технически документи
Спецификации
Brand
XpelairFor Use With
GX12 Fans, GX9 Fans, PX12 Fans, PX9 Fans, RX12 Fans, RX9 Fans, WX12 Fans, WX9 Fans
Speed Settings
2 Speeds
Supply Voltage
220 → 240 V
Страна на произход
United Kingdom
Детайли за продукта
Single or Group Fan Controller
Designed to control the Xpelair range of GX, WX and RX 9in and 12in fans.
Single controller
On/off switch with power on indication
Choice of high/low speed operation
Intake/extract direction control
Can be recess or surface mounted
3 year on-site warranty
Group Controller
Can control up to six 9in or four 12in fans
Variable speed control
Intake/extract direction control
Surface or semi-recessed mounting
ABS thermoplastic body with power on indication
3 year on-site warranty
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
XpelairFor Use With
GX12 Fans, GX9 Fans, PX12 Fans, PX9 Fans, RX12 Fans, RX9 Fans, WX12 Fans, WX9 Fans
Speed Settings
2 Speeds
Supply Voltage
220 → 240 V
Страна на произход
United Kingdom
Детайли за продукта
Single or Group Fan Controller
Designed to control the Xpelair range of GX, WX and RX 9in and 12in fans.
Single controller
On/off switch with power on indication
Choice of high/low speed operation
Intake/extract direction control
Can be recess or surface mounted
3 year on-site warranty
Group Controller
Can control up to six 9in or four 12in fans
Variable speed control
Intake/extract direction control
Surface or semi-recessed mounting
ABS thermoplastic body with power on indication
3 year on-site warranty