Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Xpelair 90839AW DX Wall Mounted Extractor Fan, 76m³/h, 35dB(A), Duct Size 100mm

Номер на артикул на RS: 811-7279Марка: Xpelair№ по каталога на производителя: DX100
brand-logo

Технически документи

Спецификации

Brand

Xpelair

Fan Type

Extractor

Function

Extraction

Air Flow

76m³/h

Noise Level

35dB(A)

Mounting

Wall Mounted

Face Dimensions

165 x 155mm

Depth

43mm

Face Height

155mm

Face Width

165mm

Duct Size

100mm

Supply Voltage

230 V ac

Series

DX

Страна на произход

United Kingdom

Детайли за продукта

DX100 and XX100 Range of 100mm Axial Single Speed Extractor Fans

Compact and easy to install 100mm (4") single speed extractor fans.
All DX100 extractor fans come complete with a universal mounting kit comprising of a wall tube, 2 x gaskets, outer grille and skirt moulding for window mounting in single glazing up to 6mm. Also suitable for wall or ceiling mounting. DX100 extractor fans also include an air operated backdraught shutter, outer grille and ducting.
The XX100 extractor fans are supplied as fan only units and require separate kits for wall, ceiling or window mounting applications.
All extractor fan models are IPX5 rated and all are BEAB approved, demonstrating accredited levels of safety.
Suitable for a wide range of applications, including bathrooms, shower rooms and toilets, including zones 1 and 2.

Single speed 100mm (4") axial extractor fans
Maximum fan performance 21 l/s
Lubricated for life motors with thermal cut-out protection
Clip-off front cover for ease of cleaning
Complete with a universal mounting kit, air operated backdraught shutter, outer grille and ducting
IPX5 rated
BEAB approved

Wall / Ceiling Extractor Fans

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 41,02

€ 41,02 Всеки (ex VAT)

Xpelair 90839AW DX Wall Mounted Extractor Fan, 76m³/h, 35dB(A), Duct Size 100mm

€ 41,02

€ 41,02 Всеки (ex VAT)

Xpelair 90839AW DX Wall Mounted Extractor Fan, 76m³/h, 35dB(A), Duct Size 100mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Xpelair

Fan Type

Extractor

Function

Extraction

Air Flow

76m³/h

Noise Level

35dB(A)

Mounting

Wall Mounted

Face Dimensions

165 x 155mm

Depth

43mm

Face Height

155mm

Face Width

165mm

Duct Size

100mm

Supply Voltage

230 V ac

Series

DX

Страна на произход

United Kingdom

Детайли за продукта

DX100 and XX100 Range of 100mm Axial Single Speed Extractor Fans

Compact and easy to install 100mm (4") single speed extractor fans.
All DX100 extractor fans come complete with a universal mounting kit comprising of a wall tube, 2 x gaskets, outer grille and skirt moulding for window mounting in single glazing up to 6mm. Also suitable for wall or ceiling mounting. DX100 extractor fans also include an air operated backdraught shutter, outer grille and ducting.
The XX100 extractor fans are supplied as fan only units and require separate kits for wall, ceiling or window mounting applications.
All extractor fan models are IPX5 rated and all are BEAB approved, demonstrating accredited levels of safety.
Suitable for a wide range of applications, including bathrooms, shower rooms and toilets, including zones 1 and 2.

Single speed 100mm (4") axial extractor fans
Maximum fan performance 21 l/s
Lubricated for life motors with thermal cut-out protection
Clip-off front cover for ease of cleaning
Complete with a universal mounting kit, air operated backdraught shutter, outer grille and ducting
IPX5 rated
BEAB approved

Wall / Ceiling Extractor Fans

Може да се интересувате от