Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

65W Ceiling Fan, 10890m³/h

Номер на артикул на RS: 124-3647Марка: Xpelair№ по каталога на производителя: 90410AW
brand-logo

Технически документи

Спецификации

Brand

Xpelair

Air Flow

10890m³/h

Power Consumption

65W

Special Features

Continuous Operation at Temperatures Up To 40°C, Designed to be Used in Hot and Humid Conditions, Three Matched Steel Blades

Fan Speed

310rpm

Configuration

Round

Blade Diameter

1200mm

Series

NWAN

Страна на произход

China

Детайли за продукта

Xpelair Whispair Ceiling Sweep Fans

Whispair ceiling sweep fans provide a cooling circulation of air during hot period in public buildings, shops, restaurants, village halls, farm buildings, factories and other commercial buildings. They can also be reversed for heat destratification in winter to reduce heating costs.

Whispair fans are used world wide and are designed to be used in hot and humid conditions for continuous operation at temperatures up to 40C. They are available in four sizes with swept diameters from 900 to 1500mm and supplied with triple steel matched blade sets and two suspension rods for overall drops options of 375 or 750mm.

Whispair units can be controlled by WAC1 single and WAC6 group sweep fan controllers. Alternatively up to 10 Whispair units can be controlled by an AWC destratification controller which is supplied complete with high and low level thermo sensors.

Features and Benefits

Can be reversed for heat destratification in winter to reduce heating costs
Recommended mounting height 2700mm (Minimum 2400mm)
For continuous operation at temperatures up to 40C
Supplied with three matched steel blades

Може да се интересувате от
Ceiling Fan, 12600m³/h, 240 V ac
€ 117,72Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

65W Ceiling Fan, 10890m³/h

P.O.A.

65W Ceiling Fan, 10890m³/h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ceiling Fan, 12600m³/h, 240 V ac
€ 117,72Всеки (ex VAT)

Технически документи

Спецификации

Brand

Xpelair

Air Flow

10890m³/h

Power Consumption

65W

Special Features

Continuous Operation at Temperatures Up To 40°C, Designed to be Used in Hot and Humid Conditions, Three Matched Steel Blades

Fan Speed

310rpm

Configuration

Round

Blade Diameter

1200mm

Series

NWAN

Страна на произход

China

Детайли за продукта

Xpelair Whispair Ceiling Sweep Fans

Whispair ceiling sweep fans provide a cooling circulation of air during hot period in public buildings, shops, restaurants, village halls, farm buildings, factories and other commercial buildings. They can also be reversed for heat destratification in winter to reduce heating costs.

Whispair fans are used world wide and are designed to be used in hot and humid conditions for continuous operation at temperatures up to 40C. They are available in four sizes with swept diameters from 900 to 1500mm and supplied with triple steel matched blade sets and two suspension rods for overall drops options of 375 or 750mm.

Whispair units can be controlled by WAC1 single and WAC6 group sweep fan controllers. Alternatively up to 10 Whispair units can be controlled by an AWC destratification controller which is supplied complete with high and low level thermo sensors.

Features and Benefits

Can be reversed for heat destratification in winter to reduce heating costs
Recommended mounting height 2700mm (Minimum 2400mm)
For continuous operation at temperatures up to 40C
Supplied with three matched steel blades

Може да се интересувате от
Ceiling Fan, 12600m³/h, 240 V ac
€ 117,72Всеки (ex VAT)