Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power 36W Power Brick AC/DC Adapter 24V dc Output, Maximum of 1500mA Output

Номер на артикул на RS: 134-6943Марка: XP Power№ по каталога на производителя: VET36US240C2-JADistrelec Article No.: 30183871
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

Maximum of 1500mA

Maximum Temperature

+60°C

Output Connector

DC Jack Plug

Input Connector

C8

Number of Outputs

1

Power Rating

36W

Cable Length

1500mm

Efficiency

87%

MTBF

(Minimum) 250kh

Standards Met

CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1

Line Regulation Range

5%

Width

48mm

Depth

32.5mm

Minimum Temperature

0°C

Series

VET36

Energy Efficiency Level

VI

Load Regulation

5%

Length

115mm

Страна на произход

China

Детайли за продукта

XP Power - VET36 Series AC-DC Power Supplies

The VET36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance.

Features and Benefits

• Energy Efficiency Level VI
• European CoC Tier 2
• Universal Input
• Output Voltages from 12.0 V to 24.0 V
• Class II Construction
• Low Cost

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,55

€ 19,55 Всеки (ex VAT)

XP Power 36W Power Brick AC/DC Adapter 24V dc Output, Maximum of 1500mA Output

€ 19,55

€ 19,55 Всеки (ex VAT)

XP Power 36W Power Brick AC/DC Adapter 24V dc Output, Maximum of 1500mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,55
5 - 9€ 18,97
10 - 24€ 18,37
25 - 49€ 17,79
50+€ 17,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

Maximum of 1500mA

Maximum Temperature

+60°C

Output Connector

DC Jack Plug

Input Connector

C8

Number of Outputs

1

Power Rating

36W

Cable Length

1500mm

Efficiency

87%

MTBF

(Minimum) 250kh

Standards Met

CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1

Line Regulation Range

5%

Width

48mm

Depth

32.5mm

Minimum Temperature

0°C

Series

VET36

Energy Efficiency Level

VI

Load Regulation

5%

Length

115mm

Страна на произход

China

Детайли за продукта

XP Power - VET36 Series AC-DC Power Supplies

The VET36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance.

Features and Benefits

• Energy Efficiency Level VI
• European CoC Tier 2
• Universal Input
• Output Voltages from 12.0 V to 24.0 V
• Class II Construction
• Low Cost

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от