XP Power 36W Power Brick AC/DC Adapter 12V dc Output, Maximum of 3000mA Output

Технически документи
Спецификации
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
Maximum of 3000mA
Maximum Temperature
+60°C
Output Connector
DC Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
36W
Cable Length
1500mm
Standards Met
CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1
Efficiency
87%
MTBF
(Minimum) 250kh
Series
VET36
Energy Efficiency Level
VI
Load Regulation
5%
Length
115mm
Line Regulation Range
5%
Width
48mm
Depth
32.5mm
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
XP Power - VET36 Series AC-DC Power Supplies
The VET36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance.
Features and Benefits
Energy Efficiency Level VI
European CoC Tier 2
Universal Input
Output Voltages from 12.0 V to 24.0 V
Class II Construction
Low Cost
Switch Mode - XP Power
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
Maximum of 3000mA
Maximum Temperature
+60°C
Output Connector
DC Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
36W
Cable Length
1500mm
Standards Met
CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1
Efficiency
87%
MTBF
(Minimum) 250kh
Series
VET36
Energy Efficiency Level
VI
Load Regulation
5%
Length
115mm
Line Regulation Range
5%
Width
48mm
Depth
32.5mm
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
XP Power - VET36 Series AC-DC Power Supplies
The VET36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance.
Features and Benefits
Energy Efficiency Level VI
European CoC Tier 2
Universal Input
Output Voltages from 12.0 V to 24.0 V
Class II Construction
Low Cost