XP Power 120W Power Brick AC/DC Adapter 24V dc Output, 5A Output

Номер на артикул на RS: 122-9837Марка: XP Power№ по каталога на производителя: VES120PS24Distrelec Article No.: 30183839
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

80 → 275V ac

Output Current

5A

Maximum Temperature

+60°C

Output Connector

4-Pin Plug

Input Connector

C14

Number of Outputs

1

Power Rating

120W

Cable Length

1200mm

Efficiency

89%

MTBF

200kh

Standards Met

China Compulsory Certification Qualified, EN 55022, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, European CoC Tier 2, IEC 60950-1, IEC 68-2-27, IEC 68-2-6, MIL-HDBK-217F, UL 60950-1

Width

71mm

Depth

37.5mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±0.5%

Series

VES120

Length

168mm

Страна на произход

China

Детайли за продукта

XP Power - VES120 Series of Plug-in Power Supplies

The VES120 series from XP Power offers a wide range of 120 W plug-in power supplies, all of which feature level VI energy efficiency. This highly reliable, low cost range features high power density, <0.15 W standby power and has single outputs from 12 V to 24 V.

120 W, Plug-in power supplies
Level VI energy efficiency
Single outputs from 12 V to 24 V
High power density
<0.15 W standby power
China Compulsory Certification (CCC) qualified
European CoC Tier 2

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 68,83

€ 68,83 Всеки (ex VAT)

XP Power 120W Power Brick AC/DC Adapter 24V dc Output, 5A Output

€ 68,83

€ 68,83 Всеки (ex VAT)

XP Power 120W Power Brick AC/DC Adapter 24V dc Output, 5A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 68,83
5 - 9€ 66,79
10 - 24€ 64,70
25 - 49€ 62,65
50+€ 60,57
Може да се интересувате от

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

80 → 275V ac

Output Current

5A

Maximum Temperature

+60°C

Output Connector

4-Pin Plug

Input Connector

C14

Number of Outputs

1

Power Rating

120W

Cable Length

1200mm

Efficiency

89%

MTBF

200kh

Standards Met

China Compulsory Certification Qualified, EN 55022, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, European CoC Tier 2, IEC 60950-1, IEC 68-2-27, IEC 68-2-6, MIL-HDBK-217F, UL 60950-1

Width

71mm

Depth

37.5mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±0.5%

Series

VES120

Length

168mm

Страна на произход

China

Детайли за продукта

XP Power - VES120 Series of Plug-in Power Supplies

The VES120 series from XP Power offers a wide range of 120 W plug-in power supplies, all of which feature level VI energy efficiency. This highly reliable, low cost range features high power density, <0.15 W standby power and has single outputs from 12 V to 24 V.

120 W, Plug-in power supplies
Level VI energy efficiency
Single outputs from 12 V to 24 V
High power density
<0.15 W standby power
China Compulsory Certification (CCC) qualified
European CoC Tier 2

Switch Mode - XP Power

Може да се интересувате от