XP Power 120W Power Brick AC/DC Adapter 19V dc Output, 6.32A Output

Технически документи
Спецификации
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
19V dc
Input Voltage
80 → 275V ac
Output Current
6.32A
Maximum Temperature
+60°C
Output Connector
4-Pin Plug
Input Connector
C14
Number of Outputs
1
Power Rating
120W
Cable Length
1200mm
Standards Met
China Compulsory Certification Qualified, EN 55022, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, European CoC Tier 2, IEC 60950-1, IEC 68-2-27, IEC 68-2-6, MIL-HDBK-217F, UL 60950-1
Efficiency
89%
MTBF
200kh
Series
VES120
Length
168mm
Width
71mm
Depth
37.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Страна на произход
China
Детайли за продукта
XP Power - VES120 Series of Plug-in Power Supplies
The VES120 series from XP Power offers a wide range of 120 W plug-in power supplies, all of which feature level VI energy efficiency. This highly reliable, low cost range features high power density, <0.15 W standby power and has single outputs from 12 V to 24 V.
120 W, Plug-in power supplies
Level VI energy efficiency
Single outputs from 12 V to 24 V
High power density
<0.15 W standby power
China Compulsory Certification (CCC) qualified
European CoC Tier 2
Switch Mode - XP Power
€ 69,10
€ 69,10 Всеки (ex VAT)
1
€ 69,10
€ 69,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 69,10 |
5 - 9 | € 67,04 |
10 - 24 | € 64,95 |
25 - 49 | € 62,89 |
50+ | € 60,80 |
Технически документи
Спецификации
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
19V dc
Input Voltage
80 → 275V ac
Output Current
6.32A
Maximum Temperature
+60°C
Output Connector
4-Pin Plug
Input Connector
C14
Number of Outputs
1
Power Rating
120W
Cable Length
1200mm
Standards Met
China Compulsory Certification Qualified, EN 55022, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, European CoC Tier 2, IEC 60950-1, IEC 68-2-27, IEC 68-2-6, MIL-HDBK-217F, UL 60950-1
Efficiency
89%
MTBF
200kh
Series
VES120
Length
168mm
Width
71mm
Depth
37.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Страна на произход
China
Детайли за продукта
XP Power - VES120 Series of Plug-in Power Supplies
The VES120 series from XP Power offers a wide range of 120 W plug-in power supplies, all of which feature level VI energy efficiency. This highly reliable, low cost range features high power density, <0.15 W standby power and has single outputs from 12 V to 24 V.
120 W, Plug-in power supplies
Level VI energy efficiency
Single outputs from 12 V to 24 V
High power density
<0.15 W standby power
China Compulsory Certification (CCC) qualified
European CoC Tier 2